Martindale TEK 200 Magnetic Field Detector ±10mT, 100V ac to 600V ac
- RS Stock No.:
- 7190876
- Mfr. Prt No.:
- RSTEK200
- Brand:
- Martindale

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7190876 |
| Product description | Martindale TEK 200 Magnetic Field Detector ±10mT, 100V ac to 600V ac |
| Manufacturer / Brand | Martindale |
| Manufacturer part number | RSTEK200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Martindale TEK200 Non-Contact Voltage and Magnetic Field Detector
A non-contact voltage detector with the additional ability to detect magnetic fields, the TEK200 has audible warning and a self-test feature. Sleek in design and designed to be durable the detector can operate in an altitude of up to 2000m.
Suitable for permanent magnets and for indication of the polarity of machine windings, it has a magnetic sensitivity of ±10 mT. Indicating the operation of solenoid valves in pneumatic and hydraulic control equipment, testing relays or solenoids in a wide range of controls it has a wide variety of applications.
Features and Benefits:
• Senses AC voltages from 100 - 600V
• Detects electrical field
• Eliminates need for separate proving unit
• Self-testing
• Displays polarity of magnetic fields
• Powered by PP3 battery (RS Stock No. 394-9059)
How do magnetic field sensors and detectors work?
Magnetic field sensors are able to detect changes such as direction, strength or flux in a magnetic field. Magnetic field detectors are able to detect fields, such as unipolar, bipolar and electro-magnetic. There are many types of technology used for this and they all have different approaches. Some record the resistance, some have coils surrounding magnetic material, another measures fields against an internal magnet based response that runs through a fluxing set of parameters. Some devices contain switches, when the state of the switch is changed for example from open to closed, a magnetic field has been detected. The most commonly known technologies are Fluxgate, Hall Effect, Magnetoresistive, magnetoinductive and SQUID. (Superconducting quantum interference devices)
Specifications
| Attribute | Value |
| Brand | Martindale |
| Indicator Type | Magnetic Field, Voltage |
| Magnetic Sensitivity | ±10 mT |
| Battery Type | 9V |
| Audible Tone | Yes |
| Power Source | Battery |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Weight | 150 g |
| Height | 202 mm |
| Length | 32 mm |
| Maximum Detection Voltage | 600 V ac |
| Maximum Operating Temperature | +50 °C |
| Width | 22 mm |
| Minimum Operating Temperature | 0 °C |
| Minimum Detection Voltage | 100 V ac |
| Model Number p | TEK 200 |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 600 V, 1000 V |