Bosch Rexroth 0.4m Long Steel Closed Bush Shaft, 6mm Shaft Diam. , Hardness 60HRC, h6 Tolerance
- RS Stock No.:
- 7243399
- Mfr. Prt No.:
- R100000600,400mm
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7243399 |
| Product description | Bosch Rexroth 0.4m Long Steel Closed Bush Shaft, 6mm Shaft Diam. , Hardness 60HRC, h6 Tolerance |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | R100000600,400mm |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Solid Linear Shaft
Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.
Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Type | Closed Bush Shaft |
| Shaft Diameter | 6 mm |
| Length | 0.4 m |
| Material | Steel |
| Hardness | 60 HRC |
| Tolerance | h6 |