Tektronix TPP0100 Oscilloscope Probe, Probe Type: Passive 100MHz 300V 1:10
- RS Stock No.:
- 7260035
- Mfr. Prt No.:
- TPP0100
- Brand:
- Tektronix

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7260035 |
| Product description | Tektronix TPP0100 Oscilloscope Probe, Probe Type: Passive 100MHz 300V 1:10 |
| Manufacturer / Brand | Tektronix |
| Manufacturer part number | TPP0100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Tektronix 100MHz Passive Probes TPP0100 & TPP0101
For use on BNC oscilloscopes with 1MΩ/13pF (TPP0100) and 1MΩ/20pF (TPP0101) inputs.
SUPPLIED_WITH : Retractable hook tip, ground spring, ground lead w
Specifications
| Attribute | Value |
| Brand | Tektronix |
| Probe Type | Passive |
| Attenuation | 1:10 |
| Bandwidth | 100 MHz |
| Maximum Common Mode Input Voltage | 300 V |
| Connector Type | BNC |
| Model Number p | TPP0100 |
| Safety Category Level | CAT II |
| Safety Category Voltage | 300 V |
| Series | TPP |
| Safety Category | CAT II 300 V |