TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3

RS Stock No.:
7268981
Mfr. Prt No.:
1-968857-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7268981
Product description TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-968857-3
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
RS stock number 7268981
Product description TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-968857-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)

MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring and have a mating interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire seals see stock number 395-7599 typically.


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
For Use With AMP MCP 2.8 Connector Housing
Series AMP MCP 2.8
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2.5 mm²
Termination Method Crimp
Contact Plating Silver
Contact Material Copper, Nickel, Silicon Alloy
Maximum Contact Resistance 2 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +140 °C
Checking stock...
VND
484,158.22
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(VND)Per Unit(VND)
1484,158.229,683.16
*price per unit indicative
"TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products