Dormer Plain Slot Drill, 3mm Cut Diameter
- RS Stock No.:
- 7287762
- Mfr. Prt No.:
- C1233.0
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7287762 |
| Product description | Dormer Plain Slot Drill, 3mm Cut Diameter |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | C1233.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.
HSCo-XP Flatted Shank Slot Drill, Long Length (C123)
HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Specifications
| Attribute | Value |
| Brand | Dormer |
| Shank Type | Plain |
| Cut Length | 8 mm |
| Cutter Diameter | 3 mm |
| Number of Flutes | 2 |
| Material | HSS-E-PM |
| Overall Length | 52 mm |
| Shank Diameter | 6 mm |
| Diameter Tolerance | e8 |