Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount – EEEFT1H100AR

RS Stock No.:
7296292
Mfr. Prt No.:
EEEFT1H100AR
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7296292
Product description Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H100AR
Manufacturer / Brand Panasonic
Manufacturer part number EEEFT1H100AR
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
RS stock number 7296292
Product description Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H100AR
Manufacturer / Brand Panasonic
Manufacturer part number EEEFT1H100AR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

L108148-01

Specifications

Attribute Value
Brand Panasonic
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 5 (Dia.) x 5.8 mm
Height 5.8 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lifetime 2000 h
Lead Pitch 1.5 mm
Series FT SMD
Ripple Current 165 mA
Leakage Current 5 μA
Tolerance ±20 %
Equivalent Series Resistance 880 mΩ
Polarised Polar
Checking stock...
VND
72,812.04
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
172,812.047,281.20
*price per unit indicative
"Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H100AR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products