Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.:
7299917
Mfr. Prt No.:
5320 PJP 075 S70 M10x15 (Levina)
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7299917
Product description Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 5320 PJP 075 S70 M10x15 (Levina)
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
RS stock number 7299917
Product description Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 5320 PJP 075 S70 M10x15 (Levina)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Institutional Castor - Synthetic, Series 5320

Tente Series 5320 LEVINA single-wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. They incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 150kg, and a dynamic load of 75kg.

Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.

Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.


Specifications

Attribute Value
Brand Tente
Wheel Diameter 75 mm
Load Capacity 75 kg
Overall Height 103 mm
Wheel Width 25 mm
Mounting Type Threaded Stem
Rotation Swivel
Application Institutional
Tyre Material Rubber
Weight Class Light Duty
Features Corrosion Resistant, Non-Marking
Hub Material PP
Hub Bearing Type Ball Bearing
Checking stock...
VND
280,158.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
1280,158.97
*price per unit indicative
"Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products