FTDI Chip 1.8m Male USB to Wire Ended Black Interface Converter Cable

RS Stock No.:
7300158
Mfr. Prt No.:
USB-RS232-WE-1800-BT_3.3
Brand:
FTDI Chip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7300158
Product description FTDI Chip 1.8m Male USB to Wire Ended Black Interface Converter Cable
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-RS232-WE-1800-BT_3.3
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
RS stock number 7300158
Product description FTDI Chip 1.8m Male USB to Wire Ended Black Interface Converter Cable
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-RS232-WE-1800-BT_3.3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FTDI Chip USB to RS232 serial Converter Cables Wire Ended with LED.

USB to RS232 cables are serial UART converter cables that include an FTDI FT232RQ serial to UART interface IC. This cable will deliver all USB signalling plus are a fast and efficient converter. The cable incorporates a small circuit board within the USB connection and the other end of the cable is bare, with tinned wire connections which are easily converted to other connecters. All the converter cables are RoHS, FCC and CE compliant. This is a powered USB plus is USB 2.0 full speed compatible.

APPROVALS : FCC, CE

Features and Benefits.

• USB to RS232 serial UART converter cable.
• USB protocol electronics within the cable.
• EIA/TIA-232 and V.28/V.24 interface communication.
• UART interface support for 7 or 8 data bits (1 or 2 stop bits).
• Internal EEPROM.
• Built-in LED (traffic monitoring).
• USB Connector is transparent.
• Data transfer rate 300 baud to 1 Mbaud.
• Low USB bandwidth consumption.
• UHCI, OHCI, EHCI Host compatible.
• USB 2.0 Full speed compatible.
• ESD Protection.
• Various cable lengths available.
• Cable colour is black.

Typical Applications.

• USB to serial RS232 level converter.
• Upgrading legacy peripherals to USB.
• Interface microcontroller UART or I/O to USB.
• Interface FPGA or PLD to USB.
• USB instrumentation OC interface.
• USB Industrial control.
• USB Password protected file transfers.

Converter Cables Available.

No Voltage Output.

• Stock number 6877828, Part USB-RS232-WE-1800-BT 0.0, black, cable length 1.8m.
• Stock number 6877815, Part USB-RS232-WE-5000-BT 0.0, black, cable length 5 m.

+3.3 V Optional Output Voltage

• Stock number 7300158, Part USB-RS232-WE-1800-BT_3.3, black, cable length 1.8 m.
• Stock number 7300152, Part USB-RS232-WE-5000-BT_3.3, black, cable length 5 m.

+5 V Optional Voltage Output.

• Stock number 6877821, Part USB-RS232-WE-1800-BT 5.0, black, cable length 1.8 m.
• Stock number 6877819, Part USB-RS232-WE-5000-BT 5.0, black, cable length 5 m.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.


Specifications

Attribute Value
Brand FTDI Chip
Checking stock...
VND
1,013,928.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,013,928.58
*price per unit indicative
"FTDI Chip 1.8m Male USB to Wire Ended Black Interface Converter Cable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products