FTDI Chip Interface Converter Cable
- RS Stock No.:
- 7300161
- Mfr. Prt No.:
- USB-RS422-WE-5000-BT
- Brand:
- FTDI Chip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7300161 |
| Product description | FTDI Chip Interface Converter Cable |
| Manufacturer / Brand | FTDI Chip |
| Manufacturer part number | USB-RS422-WE-5000-BT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7300161 |
| Product description | FTDI Chip Interface Converter Cable |
| Manufacturer / Brand | FTDI Chip |
| Manufacturer part number | USB-RS422-WE-5000-BT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FTDI Chip USB to RS-422 Converter Cable Wire Ended with LED.
USB to UART convertor cables have RS422 level UART signals plus offer you a quick and simple path connecting to an RS422 interface to USB. The USB connection has a built-in, small circuit board, featuring the FT232RQ UART interface IC handling all the USB signalling and protocols. Also included within are 2 LED’s providing a visual of the traffic flow received and transmitted. One end of the cable is supplied bare showing the tinned wire connections ready to be customised as required. Cables are available in various lengths, USB compliant, USB powered and have UART data transfer rate of 3 Mbaud.
APPROVALS : FCC, CE, RoHS compliant.
Features and Benefits.
• USB to UART Converter cable.
• USB-RS-422 serial interface.
• USB Protocol managed by electronics within the cable.
• EIA/TIA-422 Communication interface.
• Low power requirement.
• UART Interface support for 7 or 8 bits (1 or 2 stop bits).
• Built-in LED to monitor traffic.
• USB Connecter is transparent.
• Data transfer rate from 300 baud to 3 Mbaud.
• Low USB bandwidth consumption.
• UHIC, OHCI, EHCI host controller compatible.
• USB 2.0 Full speed compatible.
• ESD Protection.
• Various cable lengths available.
• Colour is black.
Typical Applications.
• USB to serial RS422 level converter.
• Upgrading legacy peripherals to USB.
• Interface microcontroller UART or I/O to USB.
• Interface FPGA or PLD to USB.
• USB instrumentation OC interface.
• USB Industrial control.
• USB Password protected file transfers.
Converter Cables Available.
Stock number 6877831, part USB-RS422-WE-1800-BT, black, cable length 1.8 m, 9 core, UL2464 24 AWG, diameter 5 mm.
Stock number 7300161, part USB-RS422-WE-5000-BT, black, cable length 5 m, 9 core, UL2464 24 AWG, diameter 5 mm.
Converter Support Available.
Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.
Specifications
| Attribute | Value |
| Brand | FTDI Chip |