Recom 5W Isolated DC-DC Converter Through Hole, Voltage in 21 → 27 V dc, Voltage out 95 → 210V dc

RS Stock No.:
7331121
Mfr. Prt No.:
R24-150B
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7331121
Product description Recom 5W Isolated DC-DC Converter Through Hole, Voltage in 21 → 27 V dc, Voltage out 95 → 210V dc
Manufacturer / Brand Recom
Manufacturer part number R24-150B
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
RS stock number 7331121
Product description Recom 5W Isolated DC-DC Converter Through Hole, Voltage in 21 → 27 V dc, Voltage out 95 → 210V dc
Manufacturer / Brand Recom
Manufacturer part number R24-150B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series

5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C

Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart


Specifications

Attribute Value
Brand Recom
Output Voltage 95 → 210 V dc
Input Voltage Range 21 → 27 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 3 kV dc
Power Rating 5 W
Output Current 50 mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 84 %
Package DIP 24
Minimum Temperature -40 °C
Load Regulation ±0.5 %
Maximum Temperature +70 °C
Length 31.8 mm
Depth 9.4 mm
Checking stock...
VND
1,546,628.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,546,628.16
*price per unit indicative
"Recom 5W Isolated DC-DC Converter Through Hole, Voltage in 21 → 27 V dc, Voltage out 95 → 210V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products