Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 42V dc Input Voltage, 1A Output Current

RS Stock No.:
7398297
Mfr. Prt No.:
R-78C3.3-1.0
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7398297
Product description Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 42V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78C3.3-1.0
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
RS stock number 7398297
Product description Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 42V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78C3.3-1.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

R-78Cxx 1.0L Series Single Output DC/DC Converter

The Recom R-78Cxx series are highly efficient, non-isolated switching regulators are ideally suited to replace the 1 Amp 78xx linear regulators, as well as being pin compatible.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and thermal shutdown.

Note

MTBF to MIL-HDBK 217F
Power derates above 68°C

Features and Benefits

• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Fully protected for short circuit
• Positive to negative convertor
• Low ripple and noise


Specifications

Attribute Value
Brand Recom
Input Voltage 7 → 42 V dc
Output Voltage 3.3 V dc
Number of Outputs 1
Output Current 1 A
Power Rating 3.3 W
Mounting Type Through Hole
Package SIP 3
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 79 %
MTBF 3880000 h
Load Regulation ±0.4 %
Line Regulation ±0.2 %
Ripple And Noise 100 mV Pk-Pk
Length 11.6 mm
Width 8.5 mm
Depth 10.4 mm
Weight 2 g
Checking stock...
VND
327,444.95
Out of stock
Price Tube
Unit(s)Per Unit(VND)
1327,444.95
*price per unit indicative
"Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 42V dc Input Voltage, 1A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products