Embedded Linear Power Supply Encapsulated, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 2.7A,

RS Stock No.:
7405005
Mfr. Prt No.:
SCP-75-24
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7405005
Product description Embedded Linear Power Supply Encapsulated, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 2.7A,
Manufacturer / Brand Mean Well
Manufacturer part number SCP-75-24
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
RS stock number 7405005
Product description Embedded Linear Power Supply Encapsulated, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 2.7A,
Manufacturer / Brand Mean Well
Manufacturer part number SCP-75-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SCP Series Single Output Switching Power Supply

Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.

Note

MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C operating temperature

APPROVALS : cULus, CB

Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3


Specifications

Attribute Value
Brand Mean Well
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Output Voltage 27.6 V dc
Output Current 2.7 A
Number of Outputs 1
Power Rating 74.5 W
Length 159 mm
Width 97 mm
Depth 38 mm
Mounting Type Encapsulated
Efficiency 85 %
Load Regulation ±1 %
Line Regulation ±1 %
Ripple And Noise 200 mV Pk-Pk
Minimum Temperature -20 °C
Weight 533 g
Maximum Temperature +60 °C
Checking stock...
VND
791,307.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
1791,307.86
*price per unit indicative
"Embedded Linear Power Supply Encapsulated, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 2.7A," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products