RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 2m

RS Stock No.:
7406688
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7406688
Product description RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 2m
Manufacturer / Brand RS PRO
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
RS stock number 7406688
Product description RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Premier DisplayPort Cable

DisplayPort is complete with a male DisplayPort connector at each end of the DisplayPort cable. This DisplayPort cable is used as a connection between computers and display monitors or between a computer and a home theatre. A DisplayPort is defined as a digital display interface standard for new digital audio video interconnections.

Features and Benefits:

DisplayPort
Male connectors – each end
Various lengths - Black
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections

Connections:

Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
PE Inner mould
Copper shell
Gold plated
Bare copper conductor
White moulding
Overall braid
CCA Braiding
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket

Specification:

3 Shielding with standard
Wire spec
Version 1.3 V
30 AWG
Outside diameter 3 mm
UL20276

Lengths Available:

STA-DP002 (1 m) Premier DisplayPort Male to Male – 1 metre cable length – Stock number 7406685
STA-DP002 (2 m) Premier DisplayPort Male to Male – 2 metre cable length – Stock number 7406688
STA-DP002 (5 m) Premier DisplayPort Male to Male – 5 metre cable length – Stock number 7406682

How is DisplayPort different from HDMI?

DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?

Yes, DisplayPort supports multi-channel audio requirements.


Specifications

Attribute Value
Brand RS PRO
Cable Type DisplayPort to DisplayPort
Connector A DisplayPort
Connector A Gender Male
Connector A Type DisplayPort
Connector B DisplayPort
Connector B Gender Male
Connector B Type DisplayPort
Length 2 m
Outer Sheath Material PVC
Sheath Colour Black
Shielding Shielded
Version 1.3
Checking stock...
VND
995,725.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
1995,725.57
*price per unit indicative
"RS PRO Male DisplayPort to Male DisplayPort Display Port Cable, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products