Dormer Solid Carbide Twist Drill Bit, 10.2mm x 118 mm
- RS Stock No.:
- 7424093
- Mfr. Prt No.:
- R45410.2
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7424093 |
| Product description | Dormer Solid Carbide Twist Drill Bit, 10.2mm x 118 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | R45410.2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Specifications
| Attribute | Value |
| Brand | Dormer |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 10.2 mm |
| Material | Solid Carbide |
| Overall Length | 118 mm |