Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 81mm x 150 mm x 300 mm

RS Stock No.:
7413545
Mfr. Prt No.:
37301508
Brand:
Rose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7413545
Product description Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 81mm x 150 mm x 300 mm
Manufacturer / Brand Rose
Manufacturer part number 37301508
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
RS stock number 7413545
Product description Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 81mm x 150 mm x 300 mm
Manufacturer / Brand Rose
Manufacturer part number 37301508

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

304 IG Stainless Steel IP66 Wall Box Industrial Enclosure.

Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws securely to the base with the base providing installation of DIN rails and mounting plates. Not only does the enclosure provide IP66 protection but also good EMC screening and has various applications.

Features and Benefits.

• IG Stainless steel 304 enclosure.
• Universal industrial enclosure.
• Material 1.4301/304.
• IP 66 EN 60529.
• Surface has a grinded grain 240 finish.
• No gaps between the lid and base.
• Certified E66473.
• Temperature range VMQ silicone seal -40°C to +80°C.
• Good EMC Screening (Electro Magnetic Compatibility).
• Suitable for harsh environments.
• Indoor and outdoor use.
• Easy to clean.
• Lid fits securely, screw fitted.
• Base allows mounting plate and DIN rail installation.

Models Available.

• Stock number 4729468, part number 37.15 15 08, type IG3720, 150 x 150 x 81 mm.
• Stock number 4729474, part number 37.20 20 08, type IG3725, 200 x 200 x 81 mm.
• Stock number 4729480, part number 37.30 30 12, type IG3750, 300 x 300 x 121 mm.
• Stock number 7413541, part number 37.20 10 06, type IG3722, 200 x 100 x 61 mm.
• Stock number 7413545, part number 37.30 15 08, type IG3735, 300 x 150 x 81 mm.
• Stock number 7413548, part number 37.10 10 06, type IG3710, 100 x 100 x 61 mm.
• Stock number 7413551, part number 37.38 38 16, type IG3760, 380 x 380 x 161 mm.
• Stock number 7413554, part number 37.30 20 08, type IG3740, 300 x 200 x 81 mm.
• Stock number 7413557, part number 37.30 30 16, type IG3755, 300 x 300 x 161 mm.
• Stock number 7413560, part number 37.40 20 12, type IG3770, 400 x 200 x 121 mm.
• Stock number 7413563, part number 37.40 30 16, type IG3775, 400 x 300 x 161 mm.
• Stock number 7413567, part number 37.50 30 16, type IG3780, 500 x 300 x161 mm.
• Stock number 7413576, part number 37.50 40 16, type IG3785, 500 x 400 x 161 mm.
• Stock number 7413579, part number 37.60 20 12, type IG3790, 600 x 200 x 121 mm.

Suitable Accessories.

• Stock number 4870328, external hinges, 2 pieces.
• Stock number 4780312, external mounting brackets, 4 pieces.
• Stock number 4780334, mounting set, nuts, screws, gaskets, washers.

Typical Applications.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Enclosure base and lid / door.
• Bracket clips.
• Threaded holes to attach DIN rails.
• 4 x Mounting bosses.
• Attachment holes.
• Sealing plugs.

Applications.

• Food and packaging technology.
• Rail and transport technology.
• Process engineering.
• Industries with harsh aggressive environments.
• EMC Endangered areas.


Specifications

Attribute Value
Brand Rose
External Height 150 mm
External Width 300 mm
External Depth 81 mm
Body Material 304 Stainless Steel
Transparent Door No
IP Rating IP66
Chassis Plate No
Door Lock Type Screw
Gland Plate No
Colour Unpainted
Series Hygienic
Fixing Kit No
Application General Purpose
For Protection Of EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology
Special Features Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure
Internal Mounting Type Perforated Rail
External Mounting Type Wall-Mounting Holes
Checking stock...
VND
6,027,288.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,027,288.61
*price per unit indicative
"Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 81mm x 150 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products