Eaton Mushroom Iluminated Red Emergency Stop Push Button – Turn to Release, M22 Series, 22mm Cutout, Round

RS Stock No.:
7435021
Mfr. Prt No.:
121460 M22-PVLT45P
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7435021
Product description Eaton Mushroom Iluminated Red Emergency Stop Push Button - Turn to Release, M22 Series, 22mm Cutout, Round
Manufacturer / Brand Eaton
Manufacturer part number 121460 M22-PVLT45P
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
RS stock number 7435021
Product description Eaton Mushroom Iluminated Red Emergency Stop Push Button - Turn to Release, M22 Series, 22mm Cutout, Round
Manufacturer / Brand Eaton
Manufacturer part number 121460 M22-PVLT45P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton RMQ Titan 45 & 60 mm Range

Eaton Emergency Stop Push Button Heads - M22 Series

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 45mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

APPROVALS : UL, CSA

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Turn to release, pull to release and key reset models available
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.


Specifications

Attribute Value
Brand Eaton
Series M22
Cutout Diameter 22 mm
Push Button Colour Red
Push Button Shape Round
Push Button Actuation Turn to Release
Push Button Style Mushroom Iluminated
Push Button Material Plastic
IP Rating IP67
Push Button Diameter 45 mm
Body/Fixing Collar Included No
Checking stock...
VND
1,477,373.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,477,373.03
*price per unit indicative
"Eaton Mushroom Iluminated Red Emergency Stop Push Button - Turn to Release, M22 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products