Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W – Offline
- RS Stock No.:
- 7451880
- Mfr. Prt No.:
- EL1200USBIEC
- Brand:
- Eaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7451880 |
| Product description | Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W - Offline |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | EL1200USBIEC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7451880 |
| Product description | Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W - Offline |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | EL1200USBIEC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton Ellipse ECO UPS Uninterruptible Power Supplies
The Eaton Ellipse ECO is a slim-line, high-performance surge-protection device that provides an energy-efficient power protection solution for home and business computers. The Eaton Ellipse ECO UPS power supply can make energy savings of up to 25% compared to previous-generation UPS systems, thanks to a high-efficiency electrical design and EcoControl functions (USB models).
Application Guide & Use of UPS
Features and Benefits
• Once the master device is switched off, the Eaton Ellipse ECO will automatically disable peripherals.
• The Ellipse ECO UPS systems provide effective surge protection whilst also providing a power supply backup with a battery to keep your data centres operational during a power failure.
Protects data connections including Ethernet, internet and telephone lines.
• Compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
• Compatibility with different computer models and provides professional UPS compact protection for PC and Mac.
• An automatic battery self-test informs users when a replacement is required via an LED and an audible alarm, and the device has an easy to replace battery to maximise durability.
• Unlimited warranty for connected computer equipment.
• USB models are supplied with CD and USB cable and are compatible with all major operating systems.
Available in 500VA to 1600VA power ratings.
• Push button circuit breaker enables easy recovery from an overload or short circuit.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Model | Eaton Ellipse ECO |
| Power Rating | 750 W |
| VA Rating | 1200 VA |
| Output Voltage | 230 V |
| Input Voltage | 161 → 284 V |
| Mounting Type | Tower |
| Backup Time | 1 min |
| Number of Outlets | 8 |
| Type | Offline |
| Length | 81 mm |
| Width | 312 mm |
| Depth | 305 mm |