Cornell-Dubilier 150pF Mica Capacitor 500V dc ±5% Tolerance, CD15

RS Stock No.:
7441543
Mfr. Prt No.:
CD15FD151JO3F
Brand:
Cornell-Dubilier

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7441543
Product description Cornell-Dubilier 150pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number CD15FD151JO3F
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
RS stock number 7441543
Product description Cornell-Dubilier 150pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number CD15FD151JO3F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial Dipped

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc


Specifications

Attribute Value
Brand Cornell-Dubilier
Series CD15
Capacitance 150 pF
Voltage 500 V dc
Dimensions 11.7 x 4.8 x 9.4 mm
Lead Pitch 5.9 mm
Tolerance ±5 %
Depth 4.8 mm
Height 9.4 mm
Length 11.7 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Dielectric Material Family Mica
Terminal Type Radial
Capacitor Family Mica
Checking stock...
VND
566,594.84
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1566,594.84113,318.97
*price per unit indicative
"Cornell-Dubilier 150pF Mica Capacitor 500V dc ±5% Tolerance, CD15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products