ABB System M Pro 63A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 10 kA, 230V

RS Stock No.:
7468157
Mfr. Prt No.:
2CDS271001R0631 S201M-D63
Brand:
ABB
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
RS stock number 7468157
Product description ABB System M Pro 63A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 10 kA, 230V
Manufacturer / Brand ABB
Manufacturer part number 2CDS271001R0631 S201M-D63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Type D Single Pole 10 kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.


Specifications

Attribute Value
Brand ABB
Range System M Pro
Series S200
Number of Poles 1
Current Rating 63 A
Tripping Characteristics Type D
Rated AC Voltage 230 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Length 83 mm
Width 17.5 mm
Depth 74.8 mm
Checking stock...
VND
880,858.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
1880,858.30
*price per unit indicative
"ABB System M Pro 63A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 10 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products