Siemens 3SE5000-0LA00 Contact Block for 3SE5 Limit Switch

RS Stock No.:
7497561
Mfr. Prt No.:
3SE5000-0LA00
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7497561
Product description Siemens 3SE5000-0LA00 Contact Block for 3SE5 Limit Switch
Manufacturer / Brand Siemens
Manufacturer part number 3SE5000-0LA00
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
RS stock number 7497561
Product description Siemens 3SE5000-0LA00 Contact Block for 3SE5 Limit Switch
Manufacturer / Brand Siemens
Manufacturer part number 3SE5000-0LA00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Safety Limit Switch

3SE5 Limit Switches, Modular Units

The SIRIUS 3SE5 limit switches provide the dependable performance required in everyday industrial applications thanks to their modular, consistent design and wide choice of variants and operating mechanisms.
The standard design and function of the limit switches not only make it easy to select the right switch but also enable quick and easy installation, wiring and maintenance.
The SIRIUS 3SE5 is designed for safety applications up to Category 4 according to ISO 13849-1 (EN 954-1) when you select the right product and use them properly in conjunction with fail-safe evaluation units such as the 3TK28, ASISafe, SIMATIC or SINUMERIK.

Enclosure sizes

Open-type position switch IP20 (3SE5 250-*****)
Plastic enclosures according to EN 50047, 31 mm wide, IP65, 1 cable entry (3SE5 232-***** & 3SE5 234-*****)
Plastic enclosures according to EN 50041, 40mm wide, IP66/IP67, 1 cable entry (3SE5 132-***** & 3SE5 134-*****)
Plastic enclosures, 50 mm wide, IP66/IP67, 2 cable entries (3SE5 242-*****)
Metal enclosures according to EN 50047, 31 mm wide, IP66/IP67, 1 cable entry (3SE5 212-***** & 3SE5 214-*****)
Metal enclosures according to EN 50041, 40mm wide, IP66/IP67, 1 cable entry (3SE5 112-*****)
Metal enclosures, 56 mm wide, IP66/IP67, 3 cable entries (3SE5 122-*****)
XL metal enclosures with 4 to 6 contacts, 56 mm wide, IP66/IP67, 3 cable entries (3SE5 162-*****)
Enclosures with an ambient temperature to -40°C (3SE5 ***-*****-1AJ0)

Enclosure versions

With contact blocks with two or three contacts (screw terminals) designed as slow-action or snap-action contacts; the slow-action contacts also with make-before-break (refer to tech. data)
Optional LED status display (3SE5 ***-1K*** & 3SE5 ***-1L***)
With M20 ´ 1.5 connection thread or mounted 4 or 5 pole M12 connector socket (refer to tech. data)
Versions with increased corrosion protection (3SE5 ***-*****-1CA0)
Versions for operating temperature up to -40°C (3SE5 ***-*****-1AJ0)

Features

Easy replacement and mounting of actuator heads through plug mounting with uniform interface
Integrated chlorinated rubber diaphragm (high functional safety in cold and aggressive environments)
All actuator heads can be rotated in 22.5° increments
Mounting time reductions of up to 25% through rapid connection system for plastic enclosures
Versions with 3-pole contact blocks ensure increased safety through redundant disconnection and additional signalling while featuring the same enclosure dimensions as 2-pole contact blocks
IP65/66/67 protection
Switching points and mounting according to EN 50041 or EN 50047
Built in rounded plunger with 3mm over travel, (total travel 9mm) for greater tolerance when switching


Specifications

Attribute Value
Brand Siemens
Accessory Type Contact Block
For Use With 3SE5 Limit Switch
Checking stock...
VND
1,182,149.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,182,149.50
*price per unit indicative
"Siemens 3SE5000-0LA00 Contact Block for 3SE5 Limit Switch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products