Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame
- RS Stock No.:
- 7511557
- Mfr. Prt No.:
- NPS25-M
- Brand:
- Artesyn Embedded Technologies

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7511557 |
| Product description | Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame |
| Manufacturer / Brand | Artesyn Embedded Technologies |
| Manufacturer part number | NPS25-M |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7511557 |
| Product description | Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 1.8A, 25W Open Frame |
| Manufacturer / Brand | Artesyn Embedded Technologies |
| Manufacturer part number | NPS25-M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series
Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Note
Mating connectors for AC input connectors see stock numbers 173-3076 and 679-4723. For DC Output connectors see stock numbers 173-3105 and 679-4723
Derate output at 2.5% per degree from 50° to 80°C
APPROVALS : TUV, UL (except NPS60-M models), CB
Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Specifications
| Attribute | Value |
| Brand | Artesyn Embedded Technologies |
| Output Voltage | 24 V dc |
| Output Current | 1.8 A |
| Power Rating | 25 W |
| Number of Outputs | 1 |
| Input Voltage | 127 → 300 V dc, 90 → 264 V ac |
| Mounting Type | Chassis Mount |
| Package Type | Open Frame |
| Length | 101.6 mm |
| Width | 50.8 mm |
| Depth | 25.4 mm |
| Weight | 100 g |
| Maximum Temperature | +50 °C |
| Minimum Temperature | 0 °C |
| Medical Approved | Yes |