PULS MiniLine MLY DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 4.5A 54W

RS Stock No.:
7531999
Mfr. Prt No.:
ML60.121
Brand:
PULS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7531999
Product description PULS MiniLine MLY DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 4.5A 54W
Manufacturer / Brand PULS
Manufacturer part number ML60.121
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
RS stock number 7531999
Product description PULS MiniLine MLY DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 4.5A 54W
Manufacturer / Brand PULS
Manufacturer part number ML60.121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand PULS
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 100 → 240 V ac
Output Voltage 12 V dc
Output Current 4.5 A
Power Rating 54 W
Number of Outputs 1
Electrical Phase 1
Height 75 mm
Width 45 mm
Mounting Type DIN Rail Mount
Depth 91 mm
Minimum Temperature -10 °C
Ripple And Noise 50 mV Pk-Pk
MTBF 3007000 h
Load Regulation 100 mV
Maximum Temperature +70 °C
Series MiniLine MLY
Checking stock...
VND
3,244,529.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,244,529.61
*price per unit indicative
"PULS MiniLine MLY DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 4.5A 54W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products