Si8622EC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 3.75 kV, 8-Pin SOIC

RS Stock No.:
7532377
Mfr. Prt No.:
Si8622EC-B-IS
Brand:
Silicon Labs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7532377
Product description Si8622EC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 3.75 kV, 8-Pin SOIC
Manufacturer / Brand Silicon Labs
Manufacturer part number Si8622EC-B-IS
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
RS stock number 7532377
Product description Si8622EC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 3.75 kV, 8-Pin SOIC
Manufacturer / Brand Silicon Labs
Manufacturer part number Si8622EC-B-IS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Si862x Series 2-channel Digital Isolators

The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.


Specifications

Attribute Value
Brand Silicon Labs
Number of Channels 2
Maximum Data Rate 150 Mbps
Package Type SOIC
Maximum Forward Voltage 5.5 V
Maximum Input Current 6.4 mA
Isolation Voltage 3.75 kV
Rise Time 4 ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5 mm
Depth 1.55 mm
Width 4 mm
Checking stock...
VND
46,239.83
Out of stock
Price Each
Unit(s)Per Unit(VND)
146,239.83
*price per unit indicative
"Si8622EC-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 3.75 kV, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products