Yuasa Battery Charger For Lead Acid 13.65V 8A with UK plug

RS Stock No.:
7534718
Mfr. Prt No.:
YPC8A12
Brand:
Yuasa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7534718
Product description Yuasa Battery Charger For Lead Acid 13.65V 8A with UK plug
Manufacturer / Brand Yuasa
Manufacturer part number YPC8A12
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
RS stock number 7534718
Product description Yuasa Battery Charger For Lead Acid 13.65V 8A with UK plug
Manufacturer / Brand Yuasa
Manufacturer part number YPC8A12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lead Acid Yuasa

Yuasa Yu-PowerTN Intelligent Battery Chargers

Introducing the series of Yuasa Yu-PowerTM intelligent battery chargers that utilise multi-stage proportional timing technology to ensure safe and efficient charging of lead acid batteries. The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power. The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.

Yu-PowerTM battery chargers are available in 4 options to choose from:
• Yuasa YPC2A12 - 12V / 2A - 753-4692
• Yuasa YPC4A12 - 12V / 4A - 753-4705
• Yuasa YPC8A12 - 12V / 8A - 753-4718
• Yuasa YPC4A24 - 24V / 4A - 753-4709

Note

• DO NOT use with non-lead acid batteries
• DO NOT place inside a sealed container
• Yu-Power chargers must be recycled in accordance with local and national laws and regulations.

Features and Benefits:

• Euro to UK plug adaptor included
• Multi-stage and proportional timed charging management
• Suitable for VRLA, Automotive and Motorcycle batteries
• High-frequency switch mode design
• Multi-level charging protection

Typical Application:

Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries

FAQs:

What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.

Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711

Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.


Specifications

Attribute Value
Brand Yuasa
Number of Batteries Charged 1
Chemistries Charged Lead Acid
Plug Type UK
Batteries Included No
Dimensions 190 x 92 x 55 mm
Charge Current 8 A
Input Voltage 220 → 260 V ac
Output Voltage 13.65 V
Weight 860 g
Checking stock...
VND
5,942,341.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,942,341.23
*price per unit indicative
"Yuasa Battery Charger For Lead Acid 13.65V 8A with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products