ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K
- RS Stock No.:
- 7579036
- Mfr. Prt No.:
- 1SFA619550R1041 CE4T-10R-01
- Brand:
- ABB
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
| RS stock number | 7579036 |
| Product description | ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SFA619550R1041 CE4T-10R-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | ABB |
| Mounting Type | Panel Mount |
| Series | Compact |
| Reset Method | Twist to Reset |
| Normal State Configuration | NC |
| Cutout Diameter | 22.5 mm |
| Pole and Throw Configuration | SPST |
| Contact Configuration | NC |
| IP Rating | IP66, IP67, IP69K |
| Head Style | Mushroom |
| Illuminated | No |
| Range | Compact |
| Head Diameter | 40 mm |
| Auxiliary Contacts | NO |
| Push Button Material | Polycarbonate |
| Colour | Red |