Siemens, FastConnect Male Cat5 RJ45 Connector

RS Stock No.:
7589193
Mfr. Prt No.:
6GK1901-1BB10-2AA0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7589193
Product description Siemens, FastConnect Male Cat5 RJ45 Connector
Manufacturer / Brand Siemens
Manufacturer part number 6GK1901-1BB10-2AA0
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
RS stock number 7589193
Product description Siemens, FastConnect Male Cat5 RJ45 Connector
Manufacturer / Brand Siemens
Manufacturer part number 6GK1901-1BB10-2AA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Siemens Range

IE FC RJ45 Plug 2x2

From Siemens, this range of RJ45 plugs feature the FastConnect system. With FastConnect for industrial Ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field area with 4-core (2 x 2) industrial Ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. FastConnect RJ45 plugs allow for the implementation of direct device connections over distances of up to 100 m with industrial Ethernet FC installation cable with patching. All models are highly reliable and excellent quality.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features & Benefits

  • Error minimising connection technique

  • Industry compatible design

  • Good EMC shielding and deflection

  • Integrated strain relief

  • Compatible with EN 50173 / ISO IEC 11801


Specifications

Attribute Value
Brand Siemens
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5
Mounting Type Cable Mount
Number of Ways 4
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP20
Length 16 mm
Width 13.7 mm
Depth 55 mm
Series FastConnect
Checking stock...
VND
761,597.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
1761,597.20
*price per unit indicative
"Siemens, FastConnect Male Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products