Silicon Labs Si4010-C2-GS RF Transceiver IC, 14-Pin SOIC

RS Stock No.:
7596457
Mfr. Prt No.:
Si4010-C2-GS
Brand:
Silicon Labs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7596457
Product description Silicon Labs Si4010-C2-GS RF Transceiver IC, 14-Pin SOIC
Manufacturer / Brand Silicon Labs
Manufacturer part number Si4010-C2-GS
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
RS stock number 7596457
Product description Silicon Labs Si4010-C2-GS RF Transceiver IC, 14-Pin SOIC
Manufacturer / Brand Silicon Labs
Manufacturer part number Si4010-C2-GS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers

The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.

RS Product Codes

759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20


Specifications

Attribute Value
Brand Silicon Labs
Modulation Technique FSK, OOK
Package Type SOIC
Pin Count 14
Mounting Type Surface Mount
Dimensions 8.65 x 3.9 x 1.75 mm
Length 8.65 mm
Width 3.9 mm
Height 1.75 mm
Maximum Operating Band 1 Frequency 960 MHz
Primary Keyword RF Transceiver IC
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Band 1 Frequency 27 MHz
Minimum Operating Temperature -40 °C
Number of Operating Bands 1
Minimum Operating Supply Voltage 1.8 V
Checking stock...
VND
117,168.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1117,168.80
*price per unit indicative
"Silicon Labs Si4010-C2-GS RF Transceiver IC, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products