Silicon Labs Si4012-C1001GT RF Transmitter, 10-Pin MSOP
- RS Stock No.:
- 7596463
- Mfr. Prt No.:
- Si4012-C1001GT
- Brand:
- Silicon Labs

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7596463 |
| Product description | Silicon Labs Si4012-C1001GT RF Transmitter, 10-Pin MSOP |
| Manufacturer / Brand | Silicon Labs |
| Manufacturer part number | Si4012-C1001GT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7596463 |
| Product description | Silicon Labs Si4012-C1001GT RF Transmitter, 10-Pin MSOP |
| Manufacturer / Brand | Silicon Labs |
| Manufacturer part number | Si4012-C1001GT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.
RS Product Codes
759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20
Specifications
| Attribute | Value |
| Brand | Silicon Labs |
| Modulation Technique | FSK, OOK |
| Package Type | MSOP |
| Pin Count | 10 |
| Mounting Type | Surface Mount |
| Dimensions | 3 x 3 x 0.95 mm |
| Length | 3 mm |
| Width | 3 mm |
| Height | 0.95 mm |
| Maximum Operating Band 1 Frequency | 960 MHz |
| Primary Keyword | RF Transmitter |
| Maximum Operating Supply Voltage | 3.6 V |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Band 1 Frequency | 27 MHz |
| Minimum Operating Temperature | -40 °C |
| Number of Operating Bands | 1 |
| Minimum Operating Supply Voltage | 1.8 V |