onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.:
7598844
Mfr. Prt No.:
BZX85C16
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7598844
Product description onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Manufacturer / Brand ON Semiconductor
Manufacturer part number BZX85C16
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
RS stock number 7598844
Product description onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Manufacturer / Brand ON Semiconductor
Manufacturer part number BZX85C16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Zener Diodes, Fairchild Semiconductor

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor

ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features

- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction


Specifications

Attribute Value
Brand ON Semiconductor
Diode Configuration Single
Nominal Zener Voltage 16 V
Number of Elements per Chip 1
Mounting Type Through Hole
Maximum Power Dissipation 1 W
Package Type DO-41
Zener Type Voltage Regulator
Zener Voltage Tolerance 5 %
Pin Count 2
Test Current 15 mA
Maximum Zener Impedance 15 Ω
Maximum Reverse Leakage Current 500 nA
Dimensions 2.72 (Dia.) x 5.2 mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +200 °C
Checking stock...
VND
120,934.94
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1120,934.941,209.35
*price per unit indicative
"onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products