Meech Air Amplifier 10bar max., A15008

RS Stock No.:
7606078
Mfr. Prt No.:
A15008
Brand:
Meech
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
RS stock number 7606078
Product description Meech Air Amplifier 10bar max., A15008
Manufacturer / Brand Meech
Manufacturer part number A15008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes


Specifications

Attribute Value
Brand Meech
Throat Diameter 20 mm
Inlet Port Size G 1/4
Input Air Flow 15 cfm
Material Aluminium
Maximum Operating Pressure 10 bar
Inlet Port Thread Standard G
Inlet Port - Thread Size G 1/4
Checking stock...
VND
1,912,571.43
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,912,571.43
*price per unit indicative
"Meech Air Amplifier 10bar max., A15008" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products