Staubli Red Male Test Plug – Crimp Termination, 600V, 100A

RS Stock No.:
7633161
Mfr. Prt No.:
15.0002-22
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7633161
Product description Staubli Red Male Test Plug - Crimp Termination, 600V, 100A
Manufacturer / Brand Staubli
Manufacturer part number 15.0002-22
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
RS stock number 7633161
Product description Staubli Red Male Test Plug - Crimp Termination, 600V, 100A
Manufacturer / Brand Staubli
Manufacturer part number 15.0002-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

6mm Multi-Contact

6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

Multi-Contact 6 mm Test Plugs, Crimp Connection, 16mm Sq. Cable

Multi-Contact KST6AR-N series rigid inline 6 mm plug connectors are for the self assembly of test leads to your own specification and lead application. These snap-in lock 6 mm diameter gold plated inline plugs have a rigid contact with crimp connection and the insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter plug connector. The plug connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KST6AR-N inline plug connector assembly.

Note

Mates with 763-3004 , 763-3073 , 763-3102 and range and socket branch adaptor 763-3225


Specifications

Attribute Value
Brand Staubli
Colour Red
Gender Male
Termination Method Crimp
Voltage Rating 600 V
Current Rating 100 A
Contact Plating Ag
Length 89 mm
Contact Material CuZn/Cu
Type Test Connector
Connector Size 6 mm
Insulation Material TPE
Checking stock...
VND
744,231.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
1744,231.11
*price per unit indicative
"Staubli Red Male Test Plug - Crimp Termination, 600V, 100A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products