Bahco BP700 1/4 in Air Ratchet, 300rpm, 30Nm

RS Stock No.:
7630778
Mfr. Prt No.:
BP700
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7630778
Product description Bahco BP700 1/4 in Air Ratchet, 300rpm, 30Nm
Manufacturer / Brand Bahco
Manufacturer part number BP700
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
RS stock number 7630778
Product description Bahco BP700 1/4 in Air Ratchet, 300rpm, 30Nm
Manufacturer / Brand Bahco
Manufacturer part number BP700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco BP700 1/4in Mini Air Ratchet

Bahco BP700 1/4in Mini Air Ratchet is the ideal tool for working in tight areas with limited access. It is one of the smallest ratchets on the market – only 133 mm in length.

Features & Benefits
• Composite housing
• Power regulator
• Connection size: 10mm
• Length: 133mm
• Torque: 0 → 30Nm
• Weight: 0.5kg


Specifications

Attribute Value
Brand Bahco
Air Tool Type Air Ratchet
Drive Size 1/4 in
Maximum Torque 30 Nm
Average Air Consumption 65 L/min
Air Inlet BSP 1/4 in
Speed 300 rpm
Length 133 mm
Model Number BP700
Checking stock...
VND
10,864,895.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,864,895.44
*price per unit indicative
"Bahco BP700 1/4 in Air Ratchet, 300rpm, 30Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products