Nichicon 100μF Polymer Capacitor 35V dc, Through Hole – PLX1V101MDL1

RS Stock No.:
7639719
Mfr. Prt No.:
PLX1V101MDL1
Brand:
Nichicon
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7639719
Product description Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1
Manufacturer / Brand Nichicon
Manufacturer part number PLX1V101MDL1
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
RS stock number 7639719
Product description Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1
Manufacturer / Brand Nichicon
Manufacturer part number PLX1V101MDL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

LX Series

Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering


Specifications

Attribute Value
Brand Nichicon
Capacitance 100 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Polymer
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +125 °C
Lead Pitch 5 mm
Lifetime 3000 h
Series LX
Equivalent Series Resistance 28 mΩ
Ripple Current 2.7 A
Leakage Current 700 μA
Tolerance ±20 %
Checking stock...
VND
135,581.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1135,581.04
*price per unit indicative
"Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products