Testo 830-T2 Infrared Thermometer, Max Temperature +400°C, ±1.5 °C, Centigrade

RS Stock No.:
7644395
Mfr. Prt No.:
0560 8312
Brand:
Testo
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
RS stock number 7644395
Product description Testo 830-T2 Infrared Thermometer, Max Temperature +400°C, ±1.5 °C, Centigrade
Manufacturer / Brand Testo
Manufacturer part number 0560 8312

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 830 T-2 Infrared Thermometer

For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.

Features and Benefits:

• -30°C to 400°C temperature range
• Fast readings
• Audible and visual alarms
• Back-lit display
• Adjustable emissivity 0.2 to 1.0
• Includes 9V PP3 battery and factory calibration certificate

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +400 °C
Temperature Scale Centigrade
Absolute Minimum Temperature Measurement -30 °C
Best Accuracy ±1.5 °C
Distance to Spot Ratio 12:1
Emissivity 0.1 → 1
Model Number p 830-T2
Resolution 0.1 °C
Data Storage Yes
Response Time 500 ms
Length 38 mm
Width 75 mm
Height 190 mm
Dimensions 190 x 75 x 38 mm
Weight 200 g
Checking stock...
VND
3,018,351.98
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,018,351.98
*price per unit indicative
"Testo 830-T2 Infrared Thermometer, Max Temperature +400°C, ±1.5 °C, Centigrade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products