MH Connectors 15 Way D-sub Connector

RS Stock No.:
7659564
Mfr. Prt No.:
MHDPPK15-DB15P-K
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7659564
Product description MH Connectors 15 Way D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDPPK15-DB15P-K
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
RS stock number 7659564
Product description MH Connectors 15 Way D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDPPK15-DB15P-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

Note

Maximum cable diameter for the 9 way is 8 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.

APPROVALS : Polyamide PA66-UL recognised material

D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C

Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets

Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket

Note:
Maximum cable diameter for the 9 way is 8 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 15
Body Orientation Straight
Termination Method Solder
Housing Material Steel
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Checking stock...
VND
141,230.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
1141,230.25
*price per unit indicative
"MH Connectors 15 Way D-sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products