Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
7679802
Mfr. Prt No.:
SSA-110-S-G
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7679802
Product description Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number SSA-110-S-G
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
RS stock number 7679802
Product description Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number SSA-110-S-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Board to Board and Wire to Board - Samtec

Low Cost 2.54mm Socket Strips - SSA Series

SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.

Note

These SSA series board to board through hole single row socket strips will mate with the following:
TS series screw machine terminal strip - stock number 765-6376 typically.
BBS machine board stacking strips - stock number 766-6442 typically.
BBL machine board stacking strips - stock number 766-6367 typically.


Specifications

Attribute Value
Brand Samtec
Number of Contacts 10
Number of Rows 1
Pitch 2.54 mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Voltage Rating 1 kV
Series SSA
Contact Material Bronze
Checking stock...
VND
70,301.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
170,301.28
*price per unit indicative
"Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products