Tektronix MSO2024 Bench Mixed Signal Oscilloscope, 200MHz, 4, 16 Channels
- RS Stock No.:
- 7683393
- Mfr. Prt No.:
- MSO2024B
- Brand:
- Tektronix

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7683393 |
| Product description | Tektronix MSO2024 Bench Mixed Signal Oscilloscope, 200MHz, 4, 16 Channels |
| Manufacturer / Brand | Tektronix |
| Manufacturer part number | MSO2024B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Tektronix |
| Number of Channels | 4, 16 |
| Bandwidth | 200 MHz |
| Digital/Analogue | Digital |
| Oscilloscope Type | Bench |
| Oscilloscope Form | Mixed Signal |
| Series | MSO2000B |
| Interface | USB |
| Power Source | Mains |
| Display Type | Colour |
| Minimum Vertical Sensitivity | 2 mV/div |
| Maximum Vertical Sensitivity | 5 V/div |
| Minimum Time Base | 2 ns/div |
| Screen Size | 7 in |
| Sample Rate Random | 1 G samples/s |
| Record Length | 1 M points/c |
| Input Capacitance | 11.5 pF |
| Dimensions | 377 x 134 x 180 mm |
| Input Impedance | 1 (Analogue) MΩ, 101 (Digital) kΩ |
| Weight | 3.6 kg |
| Maximum Time Base | 100 s/div |
| Safety Category Level | CAT II |
| Safety Category Voltage | 300 V |
| Safety Category | CAT II 300 V |
| Rise Time | 2.1 ns |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit |