Epcos 10000μF Electrolytic Capacitor 35V dc, Snap-In – B41231A7109M000

RS Stock No.:
7714762
Mfr. Prt No.:
B41231A7109M000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7714762
Product description Epcos 10000μF Electrolytic Capacitor 35V dc, Snap-In - B41231A7109M000
Manufacturer / Brand EPCOS
Manufacturer part number B41231A7109M000
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
RS stock number 7714762
Product description Epcos 10000μF Electrolytic Capacitor 35V dc, Snap-In - B41231A7109M000
Manufacturer / Brand EPCOS
Manufacturer part number B41231A7109M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B41231 Series

Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C


Specifications

Attribute Value
Brand EPCOS
Capacitance 10000 µF
Voltage 35 V dc
Mounting Type Snap-In
Technology Electrolytic
Dimensions 22 (Dia.) x 50 mm
Height 50 mm
Minimum Operating Temperature -40 °C
Diameter 22 mm
Maximum Operating Temperature +85 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series B41231
Ripple Current 4.68 A
Leakage Current <=0.02 μA
Tolerance ±20 %
Checking stock...
VND
169,057.84
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1169,057.8484,528.92
*price per unit indicative
"Epcos 10000μF Electrolytic Capacitor 35V dc, Snap-In - B41231A7109M000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products