Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy

RS Stock No.:
7689672
Mfr. Prt No.:
US152
Brand:
Stuart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689672
Product description Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy
Manufacturer / Brand Stuart
Manufacturer part number US152
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
RS stock number 7689672
Product description Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy
Manufacturer / Brand Stuart
Manufacturer part number US152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

US152 Hotplate Stirrer

The US152 Hotplate Stirrer is equiped with a robuste aluminium / silicon alloy top plate for an excellent heat transmission

SUPPLIED_WITH : 2 x 25mm PTFE coated stir bars

Robust coated aluminium
Flashing "Hot" warning light, mains independent
Accurate temperature control with LED indicator scale
Powerful magnets and motor give stirring speeds up to 2000rpm


Specifications

Attribute Value
Brand Stuart
Hotplate Material Aluminium, Silicon Alloy
Plate Size 150 x 150 mm
Maximum Hotplate Temperature +325 °C
Magnetic Stirrer Yes
Maximum Stirring Capacity 15 L
Maximum Stirrer Speed 2000 rpm
Power Rating 750 W
Power Source Mains
Dimensions 172 x 248 x 120 mm
Weight 2.9 kg
Height 120 mm
Length 172 mm
Width 248 mm
Plate Length 150 mm
Plate Width 150 mm
Model Number p US152
Checking stock...
VND
13,236,517.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,236,517.49
*price per unit indicative
"Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products