POP Steel Nutsert Rivet, 6.9mm

RS Stock No.:
7689962
Mfr. Prt No.:
PSZRON-0530
Brand:
POP

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689962
Product description POP Steel Nutsert Rivet, 6.9mm
Manufacturer / Brand POP
Manufacturer part number PSZRON-0530
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
RS stock number 7689962
Product description POP Steel Nutsert Rivet, 6.9mm
Manufacturer / Brand POP
Manufacturer part number PSZRON-0530

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Steel Reduced Head Rivet Nuts

The Steel Reduced Head Rivet Nuts are for general purpose use giving a near-flush setting without the need for countersinking


Specifications

Attribute Value
Brand POP
Rivet Type Nutsert
Rivet Diameter 6.9 mm
Rivet Length 11.8 mm
Fixing Hole Diameter 7 mm
Rivet Body Material Steel
Mandrel Material None
Thickness of Material Minimum 0.5 mm
Thickness of Material Maximum 3 mm
Colour Silver
Grip Range Maximum 3 mm
Grip Range Minimum 0.5 mm
Finish Plain
Head Type Countersunk Head
Checking stock...
VND
613,880.82
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1613,880.826,138.81
*price per unit indicative
"POP Steel Nutsert Rivet, 6.9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products