RS PRO Grey ABS Enclosure, IP55, 210 x 160 x 260mm

RS Stock No.:
7696140
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7696140
Product description RS PRO Grey ABS Enclosure, IP55, 210 x 160 x 260mm
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
RS stock number 7696140
Product description RS PRO Grey ABS Enclosure, IP55, 210 x 160 x 260mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

IP55 Insulated Adaptable Boxes

A high quality insulated enclosure ideal for everyday environments. Multi-purpose for protection of electrical and electronic equipment. Constructed of ABS (Acrylnitrile Butadene Styrene) material which gives a smooth, high gloss finish, with good resistance to chemical attack and excellent insulating properties.
The enclosure comes complete with a hinged lid which is secured by quick turn screws

Note

Mounting plate must be bought separately.

IP55 protection
ABS base with clear polycarbonate hinged lid
Quick turn screws
Impact resistant
Operating temp: -25 to + 60°C
Light grey RAL 7035
RoHS compliant


Specifications

Attribute Value
Brand RS PRO
Body Material ABS
External Length 210 mm
External Height 260 mm
External Width 160 mm
External Dimensions 210 x 160 x 260 mm
IP Rating IP55
Colour Grey
Lid Colour Grey
Flanged No
Shielded No
Weight 880 g
Checking stock...
VND
1,937,260.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,937,260.57
*price per unit indicative
"RS PRO Grey ABS Enclosure, IP55, 210 x 160 x 260mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products