Tente Swivel Castor Wheel, 75kg Capacity, 100mm Wheel

RS Stock No.:
7697440
Mfr. Prt No.:
3370PVJ100P62
Brand:
Tente
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
RS stock number 7697440
Product description Tente Swivel Castor Wheel, 75kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3370PVJ100P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Institutional Castor, Series 3370/3377/3478

Tente Series 3370/3377/3478 plate-fitting castors are manufactured from pressed steel, are bright Zinc-plated and blue passivated. The castors incorporate a polypropylene wheel centre, with a solid rubber black tyre, dustguard and threadguards.


Specifications

Attribute Value
Brand Tente
Wheel Diameter 100 mm
Load Capacity 75 kg
Overall Height 128 mm
Wheel Width 35 mm
Mounting Type Plate
Fixing Plate Dimensions 105 x 85 mm
Rotation Swivel
Tyre Material Rubber
Fixing Centres 80 x 60 mm
Weight Class Light Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Roller Bearing
Hub Material PP
Checking stock...
VND
286,017.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
1286,017.41
*price per unit indicative
"Tente Swivel Castor Wheel, 75kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products