Anti-Static Plastic ESD Bin

RS Stock No.:
7740465
Mfr. Prt No.:
109277
Brand:
Raaco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7740465
Product description Anti-Static Plastic ESD Bin
Manufacturer / Brand Raaco
Manufacturer part number 109277
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
RS stock number 7740465
Product description Anti-Static Plastic ESD Bin
Manufacturer / Brand Raaco
Manufacturer part number 109277

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

ESD Bins

Range of anti-static ESD bins that can provide excellent protection against static electricity.


Specifications

Attribute Value
Brand Raaco
Material Properties Anti-Static
Material Plastic
Height 133 mm
Length 50 mm
Width 125 mm
Dissipative Yes
Conductive No
Complies with EN 61340-5-1 Yes
Surface Resistivity Range 10.4 → 10.1 Ω
Checking stock...
VND
191,863.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
1191,863.91
*price per unit indicative
"Anti-Static Plastic ESD Bin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products