Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP
- RS Stock No.:
- 7747403
- Mfr. Prt No.:
- MCP7940M-I/P
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7747403 |
| Product description | Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP7940M-I/P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7747403 |
| Product description | Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP7940M-I/P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Real Time Clock Peripherals - Microchip
MCP7940M I²C Real-Time Clock/Calendars
The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) that supports I²C communications. The MCP7940M includes a digital trimming circuit for accuracy which can compensate for crystal tolerance and temperature.
The MCP7940M features a multi-functional output that can be configured as an alarm output, to output a selectable frequency square wave or as a general purpose output.
Features
2-Wire Serial Interface, I²C™ Compatible: I²C clock rate up to 400 kHz
On-Chip Digital Trimming/Calibration: ±1 ppm resolution, ±129 ppm range
Tracks Hours, Minutes, Seconds, Day of Week, Day, Month and Year
Leap Year Compensated to 2399
12/24 Hour Modes
Oscillator for 32.768 kHz Crystals: Optimised for 6-9 pF crystals
Dual Programmable Alarms
Versatile Output Pin
Wide Operating Voltage Range: 1.8V to 5.5V
Low Typical Timekeeping Current: 1.2μA at 3.3V
Specifications
| Attribute | Value |
| Brand | Microchip |
| Functions | Alarm, Calendar |
| Date Format | DW:DM:M:Y |
| Time Format | HH:MM:SS |
| User RAM | 64 B |
| Bus Type | Serial-I2C |
| Mounting Type | Through Hole |
| Package Type | PDIP |
| Pin Count | 8 |
| Dimensions | 10.16 x 7.11 x 4.95 mm |
| Length | 10.16 mm |
| Width | 7.11 mm |
| Height | 4.95 mm |
| Maximum Operating Supply Voltage | 5.5 V |
| Minimum Operating Supply Voltage | 1.8 V |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |