Molex, Mini-Fit Sr, 42820, 3 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
7757621
Mfr. Prt No.:
42820-3223
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757621
Product description Molex, Mini-Fit Sr, 42820, 3 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 42820-3223
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
RS stock number 7757621
Product description Molex, Mini-Fit Sr, 42820, 3 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 42820-3223

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Power Connectors

Molex Minifit Sr.™ Series

Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers

The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.

Manufactures Part Number Key:

428xx-x2x2: Tin plated contact area
428xx-x2x3: Gold plated contact area
428xx-x21x: 1.57 mm nominal PCB thickness
428xx-x22x: 2.36 mm nominal PCB thickness
428xx-x23x: 3.18 mm nominal PCB thickness
428xx-x24x: 6.35 mm nominal PCB thickness


Specifications

Attribute Value
Brand Molex
Series Mini-Fit Sr
Pitch 10.0 mm
Number of Contacts 3
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 50.0 A
Checking stock...
VND
172,405.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
1172,405.52
*price per unit indicative
"Molex, Mini-Fit Sr, 42820, 3 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products