Rottner Comsafe T01323 Key Lock Key Lock Box
- RS Stock No.:
- 7757643
- Mfr. Prt No.:
- T01323
- Brand:
- Rottner Comsafe

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7757643 |
| Product description | Rottner Comsafe T01323 Key Lock Key Lock Box |
| Manufacturer / Brand | Rottner Comsafe |
| Manufacturer part number | T01323 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
NS1 Emergency Key Cabinet
The emergency key cabinet is designed to hold a restricted key near a locked door for emergency use only. The glass face can be broken if anyone needs to leave a building in an emergency
Made of steel
Glass front
Cylinder lock
Key comes in duplicate
Prepared for wall fixing
Dimensions: 32x120x150 mm
Specifications
| Attribute | Value |
| Brand | Rottner Comsafe |
| Cabinet Type | Emergency Key Cabinet |
| Capacity | 1 |
| Material | Steel |
| Cabinet Access Type | Key Lock |
| Mounting Type | Wall Mounted |
| Colour | Red |
| Depth | 32 mm |
| Height | 150 mm |
| Width | 120 mm |