RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 7769122
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7769122 |
| Product description | RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7769122 |
| Product description | RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
IEC appliance plugs
IEC Socket C13, Cable Mount Rewireable Connector
From the trusted RS PRO brand, a rewirable C13 outlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention. Constructed from a durable black UL94 V-2 thermoplastic material the RS PRO C13 connectors are durable and hardwearing. The RS PRO C13 connectors are ideal for maintenance, repair and the construction of customised cable assemblies.
Note
For associated connectors see 776-9113 , 776-9131
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
What are IEC C13 Connectors?
An IEC C13 connector is sometimes referred to as a ’cold’ connector. The C13 socket is a 3 wire two pole connector, neutral, earth and live. The C13 female connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 10A maximum
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• -25°C to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• UL 94 V-2 flammability rating
• Appliance Class - Class I – Cold Condition
• Maximum pin temperature +65°C
• Screw terminals, simple to terminate
• Easy to assemble – no special tooling required
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
Applications
The RS PRO C13 cable connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C14 appliance inlets or C14 plugs. Some of the more common applications include;
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
FAQ
Q - Are the C13 mains type connectors easy to connect?
A - Yes, the RS PRO C13 rewirable connectors have screw terminals. They are very easy to assemble.
Q - Are there any compatible mating IEC 60320 connectors available?
A –Yes, for typical mating parts see associated connectors,
776-9113 - IEC C14 male connector, cable mount
776-9131 - IEC C14 male connector, snap-in panel mount
Specifications
| Attribute | Value |
| Brand | RS PRO |
| IEC Connector Type | C13 |
| Mounting Type | Cable Mount |
| Gender | Female |
| Current Rating | 10 A |
| Body Orientation | Straight |
| Termination Method | Screw |
| Switch Type | None |
| Number of Fuses | None |
| Voltage Rating | 250 V |
| Rewireable | Yes |