STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
- RS Stock No.:
- 7782368
- Mfr. Prt No.:
- 01030014
- Brand:
- STAHLWILLE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7782368 |
| Product description | STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm |
| Manufacturer / Brand | STAHLWILLE |
| Manufacturer part number | 01030014 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
1/4in Bi-Hexagon Sockets
Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Specifications
| Attribute | Value |
| Brand | STAHLWILLE |
| Socket Size | 14 mm |
| Drive Size | 1/4 in |
| Socket Type | Bi-Hexagon |
| Drive Type | Square |
| Overall Length | 23 mm |
| Finish | Chrome |
| Material | Steel |