Grey 10 A Surface Mount Push Button Light Switch Light Grey 22 mm, 1 Way Screwed Satin, 1 Gang BS Standard, 230 V 70mm
- RS Stock No.:
- 7777776
- Mfr. Prt No.:
- TPSL03
- Brand:
- Theben / Timeguard

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7777776 |
| Product description | Grey 10 A Surface Mount Push Button Light Switch Light Grey 22 mm, 1 Way Screwed Satin, 1 Gang BS Standard, 230 V 70mm |
| Manufacturer / Brand | Theben / Timeguard |
| Manufacturer part number | TPSL03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Powerseal Sockets and Switches
Powerseal TPSL03 Outdoor Single Gang Bell Push
APPROVALS : BS EN 60669
10AX (fluorescent rated) single gang SP 1-way
Momentary push to activate your doorbell
230V operating voltage
IP55 sealed
Single pole rocker switch
10AX rocker switch rating
0°C to 40°C operating temperature
Cable capacity 2 x 1.5mm²
Height 70mm; Width 70mm; Depth 55m
Specifications
| Attribute | Value |
| Brand | Theben / Timeguard |
| Switch Type | Push Button |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 1 |
| Mount Type | Surface |
| Current Rating | 10 A |
| IP Rating | IP55 |
| Colour | Grey |
| Material | Polycarbonate |
| Series | Powerseal |
| Voltage Rating | 230 V |
| Finish | Satin |
| Faceplate Fixing | Screwed |
| Height | 70 mm |
| Depth | 55 mm |
| Colour Shade | Light Grey |
| Fixing Standard | BS Standard |
| Faceplate Depth | 22 mm |
| Width | 70 mm |
| Termination Type | Captive Screw |
| Length | 70 mm |