Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row

RS Stock No.:
7793140
Mfr. Prt No.:
A4B-5S-2C
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7793140
Product description Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number A4B-5S-2C
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
RS stock number 7793140
Product description Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number A4B-5S-2C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series

A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Miniature Straight Crimp Socket Connectors

These Hirose miniature straight receptacle crimp connectors are light weight, high density connectors in PBT material, accepting socket contacts only.
For suitable contacts see stock numbers 779-2908, 779-2901 and 779-2936

APPROVALS : UL94V-0

Features and Benefits

Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C

Applications:

• VTR
• Vehicle telephones
• Carious electronic equipment


Specifications

Attribute Value
Brand Hirose
Number of Contacts 5
Number of Rows 1
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series A4B
Body Orientation Straight
Length 10 mm
Width 2 mm
Housing Material PBT
Checking stock...
VND
59,421.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
159,421.3211,884.26
*price per unit indicative
"Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products